Filter Your Search
1 - 10 of 13 results
|
TMS320F28335ZHHA
Texas Instruments
|
$17.9999 | Yes | Yes | Obsolete | 32 | 69632 | 68 | C28X | 32 | 20 | 150 MHz | 21 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | FLOATING POINT | NO | MULTIPLE | YES | 6 | 8 | 16 | 16 | YES | FLASH | 315 mA | 1.995 V | 1.805 V | INDUSTRIAL | S-PBGA-B179 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | BGA-179 | 179 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||
|
TMS320F28335ZJZA
Texas Instruments
|
$18.7181 | Yes | Yes | Active | 32 | 69632 | 68 | C28X | 32 | 20 | 150 MHz | 21 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | FLOATING POINT | YES | NO | MULTIPLE | YES | 6 | 8 | 16 | 16 | YES | FLASH | 315 mA | 1.995 V | 1.805 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | BGA | BGA176,14X14,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.05 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, PLASTIC, BGA-176 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320F28335ZAYA
Texas Instruments
|
$18.8496 | Yes | Yes | Active | 32 | 69632 | 34816 | C28X | 150 MHz | 3 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | NO | YES | FLOATING POINT | YES | NO | MULTIPLE | YES | 6 | 8 | 16 | 16 | YES | FLASH | 315 µA | 1.995 V | 1.805 V | INDUSTRIAL | S-PBGA-B179 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA179,14X14,32 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | 2020-10-16 | |||||||||
|
TMS320F28335PGFA
Texas Instruments
|
$18.9194 | Yes | Yes | Active | 32 | 69632 | 34816 | C28X | 32 | 20 | 150 MHz | 21 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | FLOATING POINT | YES | NO | MULTIPLE | YES | 6 | 8 | 16 | 16 | YES | FLASH | 315 mA | 1.995 V | 1.805 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, QFP-176 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320F28335PTPS
Texas Instruments
|
$19.3885 | Yes | Yes | Active | 32 | 69632 | 8704 | C28X | 32 | 20 | 150 MHz | 21 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | NO | YES | FLOATING POINT | YES | NO | MULTIPLE | YES | 6 | 8 | 16 | 16 | YES | FLASH | 315 mA | 1.995 V | 1.805 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | e4 | 4 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 176 | PLASTIC/EPOXY | HLFQFP | HQFP176,1.0SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, QFP-176 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||
|
TMS320F28335ZJZS
Texas Instruments
|
$20.2120 | Yes | Yes | Active | 32 | 69632 | 68 | C28X | 32 | 20 | 150 MHz | 21 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | FLOATING POINT | YES | NO | MULTIPLE | YES | 6 | 8 | 16 | 16 | YES | FLASH | 315 mA | 1.995 V | 1.805 V | AUTOMOTIVE | S-PBGA-B176 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | BGA | BGA176,14X14,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.05 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, PLASTIC, BGA-176 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320F28335ZJZQR
Texas Instruments
|
$20.7038 | Yes | Yes | Active | 32 | 69632 | 68 | C28X | 32 | 22 | 150 MHz | 21 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | NO | YES | FLOATING POINT | YES | NO | MULTIPLE | YES | 6 | 8 | 16 | 16 | YES | FLASH | 315 mA | 1.995 V | 1.805 V | AUTOMOTIVE | S-PBGA-B176 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | FBGA | BGA176,14X14,40 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2.05 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, BGA176,14X14,40 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||
|
TMS320F28335ZJZQ
Texas Instruments
|
$22.3272 | Yes | Yes | Active | 32 | 69632 | 68 | C28X | 32 | 20 | 150 MHz | 21 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | FLOATING POINT | YES | NO | MULTIPLE | YES | 6 | 8 | 16 | 16 | YES | FLASH | 315 mA | 1.995 V | 1.805 V | AUTOMOTIVE | S-PBGA-B176 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | BGA | BGA176,14X14,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.05 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, PLASTIC, BGA-176 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320F28335PTPQ
Texas Instruments
|
$22.5570 | Yes | Yes | Active | 32 | 69632 | 8704 | C28X | 32 | 20 | 150 MHz | 21 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | NO | YES | FLOATING POINT | YES | NO | MULTIPLE | YES | 6 | 8 | 16 | 16 | YES | FLASH | 315 mA | 1.995 V | 1.805 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | e4 | 4 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 176 | PLASTIC/EPOXY | HLFQFP | HQFP176,1.0SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, QFP-176 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||
|
PLCF28335PGFA
Texas Instruments
|
$22.8888 | Yes | Yes | Active | 32 | 17408 | 32 | 20 | 35 MHz | 21 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | 1.8V NOMINAL AVAILBALE @100MHZ | NO | YES | FLOATING POINT | NO | MULTIPLE | YES | 6 | 8 | 16 | 16 | FLASH | 315 mA | 1.995 V | 1.805 V | INDUSTRIAL | S-PQFP-G176 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |