Parametric results for: TMS320F28232PGFA under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tms320f28232pgfa
Select parts from the table below to compare.
Compare
Compare
TMS320F28232PGFA
Texas Instruments
$15.0292 Yes Yes Active 32 53248 52 C28X 32 20 100 MHz 19 YES 1.8 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO OPERATES AT 3.3V SUPPLY NO YES FIXED POINT YES NO MULTIPLE YES 6 8 16 16 YES FLASH 315 mA 1.89 V 1.71 V INDUSTRIAL S-PQFP-G176 Not Qualified e4 3 85 °C -40 °C 260 AEC-Q100 30 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, QFP-176 176 compliant 3A991.A.2 8542.31.00.01 Texas Instruments