Filter Your Search
1 - 10 of 22 results
|
TMS320F2812ZAYA
Texas Instruments
|
$14.7963 | Yes | Yes | Active | 32 | 36864 | 18432 | C28X | 16 | 19 | 150 MHz | 7 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8 SUPPLY AT 135MHZ | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | FLASH | 230 mA | 2 V | 1.81 V | INDUSTRIAL | S-PBGA-B179 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | NFBGA-179 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-10-09 | Texas Instruments | ||||||
|
TMS320F2812ZHHA
Texas Instruments
|
$15.3321 | Yes | Yes | Obsolete | 32 | 36864 | 18432 | C28X | 16 | 19 | 150 MHz | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8 SUPPLY AT 135MHZ | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | OTPROM | 230 mA | 2 V | 1.81 V | INDUSTRIAL | S-PBGA-B179 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA-179 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 179 | ||||
|
DFDF2812ZHHAR
Texas Instruments
|
$16.3020 | Yes | Yes | Obsolete | 32 | 36864 | 18432 | C28X | 16 | 19 | 35 MHz | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 1.8V NOMINAL AVAILBALE @135MHZ | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | OTPROM | 230 mA | 2 V | 1.81 V | INDUSTRIAL | S-PBGA-B179 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 179 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
TMS320F2812GHHAR
Texas Instruments
|
$16.3020 | Yes | No | Obsolete | 32 | 36864 | 18432 | C28X | 16 | 19 | 150 MHz | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8 SUPPLY AT 135MHZ | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | OTPROM | 230 mA | 2 V | 1.81 V | INDUSTRIAL | S-PBGA-B179 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | AEC-Q100 | 20 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA-179 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 179 | ||||
|
TMS320F2812ZHHAR
Texas Instruments
|
$16.3020 | Yes | Yes | Obsolete | 32 | 36864 | 9216 | C28X | 16 | 19 | 150 MHz | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 135MHZ | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | OTPROM | 230 mA | 2 V | 1.81 V | INDUSTRIAL | S-PBGA-B179 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA179,14X14,32 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 179 | ||||
|
TMS320F2812GBBA
Texas Instruments
|
$16.3396 | Yes | No | Active | 32 | 36864 | 18432 | C28X | 16 | 19 | 150 MHz | 7 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8 SUPPLY AT 135MHZ | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | FLASH | 230 mA | 2 V | 1.81 V | INDUSTRIAL | S-PBGA-B179 | e0 | 3 | 85 °C | -40 °C | 220 | 20 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA179,14X14,32 | not_compliant | 3A991.A.2 | 8542.31.00.01 | 2020-10-09 | Texas Instruments | ||||||
|
TMS320F2812GHHA
Texas Instruments
|
$17.9286 | Yes | No | Obsolete | 32 | 36864 | 18432 | C28X | 16 | 19 | 150 MHz | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8 SUPPLY AT 135MHZ | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | OTPROM | 230 mA | 2 V | 1.81 V | INDUSTRIAL | S-PBGA-B179 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | AEC-Q100 | 20 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA-179 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 179 | ||||
|
TMS320F2812PGFAG4
Texas Instruments
|
$18.2835 | Yes | Yes | Active | 32 | 36864 | 18432 | C28X | 16 | 19 | 150 MHz | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 135MHZ | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | OTPROM | 230 mA | 2 V | 1.81 V | INDUSTRIAL | S-PQFP-G176 | e4 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||||||
|
TMS320F2812PGFA
Texas Instruments
|
$19.5270 | Yes | Yes | Active | 32 | 36864 | 18432 | C28X | 16 | 19 | 150 MHz | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8 SUPPLY AT 135MHZ | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | OTPROM | 230 mA | 2 V | 1.81 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, LQFP-176 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | QFP | 176 | |||
|
TMS320F2812PGFS
Texas Instruments
|
$19.7863 | Yes | Yes | Active | 32 | 36864 | 18432 | C28X | 16 | 19 | 150 MHz | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8 SUPPLY AT 135MHZ | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | OTPROM | 230 mA | 2 V | 1.81 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, LQFP-176 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | QFP | 176 |