Filter Your Search
1 - 3 of 3 results
|
TMS320E25FZ
Texas Instruments
|
Check for Price | Obsolete | 32 | 16 | 16 | 20.5 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | NO | 5.25 V | 4.75 V | COMMERCIAL | S-GQCC-J68 | Not Qualified | 70 °C | 68 | CERAMIC, GLASS-SEALED | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 23.94 mm | 23.94 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | |||||||||||||||||
|
TMS320E25FZL
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 544 | 16 | 16 | 40.96 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | PID CONTROL; 256 WORDS DATA/PROG RAM; ROM PROTECT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 1 | 16 | 16 | UVPROM | 185 mA | 5.25 V | 4.75 V | COMMERCIAL | S-GQCC-J68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, GLASS-SEALED | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 23.94 mm | 23.94 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | 8542.31.00.01 | 3A991.A.2 | ||||
|
TMS320E25
Texas Instruments
|
Check for Price | Obsolete | 32 | 16 | 16 | 40.96 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 23.94 mm | 23.94 mm | TEXAS INSTRUMENTS INC | QFN | WQCCJ, | 68 | unknown | 8542.31.00.01 | 3A991.A.2 |