Filter Your Search
1 - 2 of 2 results
|
TMS320C80GF50
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 64 | 32 | 100 MHz | NO | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | NO | 3.465 V | 3.135 V | OTHER | S-CPGA-P305 | COMMERCIAL | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 305 | CERAMIC, METAL-SEALED COFIRED | HIPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.59 mm | 47.245 mm | 47.245 mm | ROCHESTER ELECTRONICS LLC | PGA | CERAMIC, PGA-305 | 305 | unknown | ||||||||||||
|
TMS320C80GF50
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 25600 | 64 | 32 | 100 MHz | 1 | NO | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | NO | 4 | 8 | 2.3 A | 3.465 V | 3.135 V | OTHER | S-CPGA-P305 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 305 | CERAMIC, METAL-SEALED COFIRED | HIPGA | HSPGA305,35X35MOD | SQUARE | GRID ARRAY, HEAT SINK/SLUG, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.59 mm | 47.245 mm | 47.245 mm | TEXAS INSTRUMENTS INC | PGA | CERAMIC, PGA-305 | 305 | not_compliant | 3A991.A.2 | 8542.31.00.01 |