Filter Your Search
1 - 1 of 1 results
|
TMS320C6745CPTPT3
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 32 | 8192 | 16 | 13 | 50 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | MULTIPLE | YES | 1.32 V | 1.14 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e4 | 4 | 105 °C | -40 °C | 260 | 30 | 176 | PLASTIC/EPOXY | HLFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | QFP | 24 X 24 MM, 0.50 MM PITCH, GREEN, PLASTIC, HLQFP-176 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 |