Parametric results for: TMS320C6454BGTZA under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tms320c6454bgtza
Select parts from the table below to compare.
Compare
Compare
TMS320C6454BGTZA
Texas Instruments
Check for Price Yes No Active 32 32768 64 20 66.6 MHz 4 YES 1.8 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT YES MULTIPLE NO 64 8 8 MROM 1.89 V 1.71 V INDUSTRIAL S-PBGA-B697 Not Qualified e0 4 105 °C -40 °C 220 NOT SPECIFIED 697 PLASTIC/EPOXY FBGA BGA697,29X29,32 SQUARE GRID ARRAY, FINE PITCH Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 3.3 mm 24 mm 24 mm TEXAS INSTRUMENTS INC BGA 24 X 24 MM, 0.80 MM PITCH, PLASTIC, FCBGA-697 697 not_compliant 3A991.A.2 8542.31.00.01