Filter Your Search
1 - 4 of 4 results
|
TMS320C6454BCTZ7
Texas Instruments
|
$85.1068 | Yes | Yes | Active | 32 | 8192 | 32 | 32 | 50 MHz | 4 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 8 | 8 | MROM | 1.236 V | 1.164 V | OTHER | S-PBGA-B697 | Not Qualified | e1 | 4 | 90 °C | 245 | 30 | 697 | PLASTIC/EPOXY | FBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.242 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, BGA697,29X29,32 | 697 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320C6454BCTZA
Texas Instruments
|
$145.0161 | Yes | Yes | Active | 32 | 32 | 32 | 50 MHz | 4 | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 8 | 8 | MROM | 1.2875 V | 1.2125 V | INDUSTRIAL | S-PBGA-B697 | e1 | 4 | 105 °C | -40 °C | 245 | 30 | 697 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.242 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-697 | 697 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||||
|
TMS320C6454BCTZ8
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 32 | 32 | 50 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.2875 V | 1.2125 V | OTHER | S-PBGA-B697 | e1 | 4 | 90 °C | 245 | 30 | 697 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.242 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | FBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
TMS320C6454BCTZ
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 8192 | 32 | 32 | 50 MHz | 4 | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 8 | 8 | MROM | 1.2875 V | 1.2125 V | OTHER | S-PBGA-B697 | Not Qualified | e1 | 4 | 90 °C | 245 | 30 | 697 | PLASTIC/EPOXY | FBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.242 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-697 | 697 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |