Filter Your Search
1 - 1 of 1 results
|
TMS320C6414TBZLZA6
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 32 | 262144 | 64 | 23 | 75 MHz | YES | 1.1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.16 V | 1.05 V | INDUSTRIAL | S-PBGA-B532 | Not Qualified | e1 | 4 | 105 °C | -40 °C | 260 | 30 | 532 | PLASTIC/EPOXY | FBGA | BGA532,26X26,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.25 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, BGA532,26X26,32 | 532 | unknown | 3A991.A.2 | 8542.31.00.01 |