Filter Your Search
1 - 4 of 4 results
|
TMS320C6410GTS400
Texas Instruments
|
$20.3868 | No | Active | 32 | 131072 | 32 | 23 | 30 MHz | 3 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.26 V | 1.14 V | OTHER | S-PBGA-B288 | Not Qualified | e0 | 4 | 90 °C | 220 | NOT SPECIFIED | 288 | PLASTIC/EPOXY | BGA | BGA288,22X22,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.8 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | BGA-288 | 288 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||
|
TMS320C6410ZTS400
Texas Instruments
|
$21.4143 | No | Active | 32 | 131072 | 32 | 23 | 30 MHz | 3 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.26 V | 1.14 V | OTHER | S-PBGA-B288 | Not Qualified | e1 | 4 | 90 °C | 260 | 30 | 288 | PLASTIC/EPOXY | BGA | BGA288,22X22,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.8 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | BGA-288 | 288 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||
|
TMS320C6410ZTSA400
Texas Instruments
|
$21.5042 | No | Active | 32 | 131072 | 32 | 23 | 30 MHz | 3 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B288 | Not Qualified | e1 | 4 | 105 °C | -40 °C | 260 | 30 | 288 | PLASTIC/EPOXY | BGA | BGA288,22X22,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.8 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | BGA-288 | 288 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
TMX320C6410GTS
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 131072 | 32 | 23 | 100 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B288 | Not Qualified | 90 °C | 288 | PLASTIC/EPOXY | BGA | BGA288,22X22,20 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.8 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA288,22X22,20 | 288 | unknown | 3A991.A.2 | 8542.31.00.01 |