Filter Your Search
1 - 10 of 253 results
|
TMS320C6204ZWT200
Texas Instruments
|
$11.2021 | Yes | Yes | Obsolete | 32 | 65536 | 32 | 22 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | MROM | 290 mA | 1.57 V | 1.43 V | OTHER | S-PBGA-B288 | e1 | 3 | 90 °C | 260 | 30 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA288,19X19,32 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-05-22 | |||||||
|
TMS320C6204GHK200
Texas Instruments
|
$11.3846 | No | Obsolete | 32 | 16384 | 32 | 22 | 200 MHz | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.57 V | 1.43 V | S-PBGA-B288 | Not Qualified | e0 | 3 | 220 | 20 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | MICRO BGA-288 | not_compliant | 3A991.A.2 | 8542.31.00.01 | 1998-08-01 | BGA | 288 | |||||||||||||||
|
TMS320C6205DZWT200
Texas Instruments
|
$12.0860 | Yes | Yes | Obsolete | 32 | 65536 | 32 | 32 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | FLASH | 290 mA | 1.57 V | 1.43 V | OTHER | S-PBGA-B288 | e1 | 3 | 90 °C | 260 | 30 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA288,19X19,32 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-05-22 | Texas Instruments | ||||||
|
TMS320C6205DGWT200
Texas Instruments
|
$12.0860 | Yes | No | Obsolete | 32 | 65536 | 32 | 32 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | FLASH | 290 mA | 1.57 V | 1.43 V | OTHER | S-PBGA-B288 | e0 | 3 | 90 °C | 220 | 20 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA288,19X19,32 | not_compliant | 3A991.A.2 | 8542.31.00.01 | 2020-05-22 | Texas Instruments | ||||||
|
TMS320C6205GWT200
Texas Instruments
|
$12.0860 | Yes | No | Obsolete | 32 | 65536 | 32 | 32 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | FLASH | 290 mA | 1.57 V | 1.43 V | OTHER | S-PBGA-B288 | e0 | 3 | 90 °C | 220 | 20 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA288,19X19,32 | not_compliant | 3A991.A.2 | 8542.31.00.01 | 2020-05-22 | Texas Instruments | ||||||
|
TMS320C6204ZWTA200
Texas Instruments
|
$13.4428 | Yes | Yes | Obsolete | 32 | 65536 | 32 | 22 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | MROM | 290 mA | 1.57 V | 1.43 V | INDUSTRIAL | S-PBGA-B288 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA288,19X19,32 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-05-22 | Texas Instruments | |||||
|
TMS320C6204GWTA200
Texas Instruments
|
$13.4428 | Yes | No | Obsolete | 32 | 65536 | 32 | 22 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | MROM | 290 mA | 1.57 V | 1.43 V | INDUSTRIAL | S-PBGA-B288 | e0 | 3 | 105 °C | -40 °C | 220 | 20 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA288,19X19,32 | not_compliant | 5A991.B.2 | 8542.31.00.01 | 2020-05-22 | ||||||
|
TMS320C6204ZHK200
Texas Instruments
|
$13.9469 | Yes | Yes | Obsolete | 32 | 65536 | 32 | 22 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | MROM | 290 mA | 1.57 V | 1.43 V | OTHER | S-PBGA-B288 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA288,19X19,32 | compliant | 3A991.A.2 | 8542.31.00.01 | 1998-08-01 | BGA | 288 | ||||
|
TMS320C6205DZHK200
Texas Instruments
|
$14.4274 | Yes | Yes | Obsolete | 32 | 16384 | 32 | 32 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | 1.57 V | 1.43 V | OTHER | S-PBGA-B288 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | MICRO BGA-288 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 288 | Texas Instruments | ||||||
|
TMS32C6205DZWTA200
Texas Instruments
|
$14.5035 | Yes | Yes | Obsolete | 32 | 65536 | 32 | 32 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | FLASH | 290 mA | 1.57 V | 1.43 V | INDUSTRIAL | S-PBGA-B288 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA288,19X19,32 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-05-22 | Texas Instruments |