Parametric results for: TMS320C62X under Digital Signal Processors

Filter Your Search

1 - 10 of 253 results

|
-
-
-
-
-
Manufacturer Part Number: tms320c62
Select parts from the table below to compare.
Compare
Compare
TMS320C6204ZWT200
Texas Instruments
$11.2021 Yes Yes Obsolete 32 65536 32 22 200 MHz 2 YES 1.5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT YES MULTIPLE YES 4 4 8 8 MROM 290 mA 1.57 V 1.43 V OTHER S-PBGA-B288 e1 3 90 °C 260 30 288 PLASTIC/EPOXY LFBGA BGA288,19X19,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 16 mm 16 mm TEXAS INSTRUMENTS INC LFBGA, BGA288,19X19,32 compliant 3A991.A.2 8542.31.00.01 2020-05-22
TMS320C6204GHK200
Texas Instruments
$11.3846 No Obsolete 32 16384 32 22 200 MHz YES 1.5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT MULTIPLE YES 1.57 V 1.43 V S-PBGA-B288 Not Qualified e0 3 220 20 288 PLASTIC/EPOXY LFBGA BGA288,19X19,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 1.4 mm 16 mm 16 mm TEXAS INSTRUMENTS INC MICRO BGA-288 not_compliant 3A991.A.2 8542.31.00.01 1998-08-01 BGA 288
TMS320C6205DZWT200
Texas Instruments
$12.0860 Yes Yes Obsolete 32 65536 32 32 200 MHz 2 YES 1.5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT YES MULTIPLE YES 4 4 8 8 FLASH 290 mA 1.57 V 1.43 V OTHER S-PBGA-B288 e1 3 90 °C 260 30 288 PLASTIC/EPOXY LFBGA BGA288,19X19,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 16 mm 16 mm TEXAS INSTRUMENTS INC LFBGA, BGA288,19X19,32 compliant 3A991.A.2 8542.31.00.01 2020-05-22 Texas Instruments
TMS320C6205DGWT200
Texas Instruments
$12.0860 Yes No Obsolete 32 65536 32 32 200 MHz 2 YES 1.5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT YES MULTIPLE YES 4 4 8 8 FLASH 290 mA 1.57 V 1.43 V OTHER S-PBGA-B288 e0 3 90 °C 220 20 288 PLASTIC/EPOXY LFBGA BGA288,19X19,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN LEAD BALL 800 µm BOTTOM 1.4 mm 16 mm 16 mm TEXAS INSTRUMENTS INC LFBGA, BGA288,19X19,32 not_compliant 3A991.A.2 8542.31.00.01 2020-05-22 Texas Instruments
TMS320C6205GWT200
Texas Instruments
$12.0860 Yes No Obsolete 32 65536 32 32 200 MHz 2 YES 1.5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT YES MULTIPLE YES 4 4 8 8 FLASH 290 mA 1.57 V 1.43 V OTHER S-PBGA-B288 e0 3 90 °C 220 20 288 PLASTIC/EPOXY LFBGA BGA288,19X19,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN LEAD BALL 800 µm BOTTOM 1.4 mm 16 mm 16 mm TEXAS INSTRUMENTS INC LFBGA, BGA288,19X19,32 not_compliant 3A991.A.2 8542.31.00.01 2020-05-22 Texas Instruments
TMS320C6204ZWTA200
Texas Instruments
$13.4428 Yes Yes Obsolete 32 65536 32 22 200 MHz 2 YES 1.5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT YES MULTIPLE YES 4 4 8 8 MROM 290 mA 1.57 V 1.43 V INDUSTRIAL S-PBGA-B288 e1 3 105 °C -40 °C 260 30 288 PLASTIC/EPOXY LFBGA BGA288,19X19,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 16 mm 16 mm TEXAS INSTRUMENTS INC LFBGA, BGA288,19X19,32 compliant 3A991.A.2 8542.31.00.01 2020-05-22 Texas Instruments
TMS320C6204GWTA200
Texas Instruments
$13.4428 Yes No Obsolete 32 65536 32 22 200 MHz 2 YES 1.5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT YES MULTIPLE YES 4 4 8 8 MROM 290 mA 1.57 V 1.43 V INDUSTRIAL S-PBGA-B288 e0 3 105 °C -40 °C 220 20 288 PLASTIC/EPOXY LFBGA BGA288,19X19,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN LEAD BALL 800 µm BOTTOM 1.4 mm 16 mm 16 mm TEXAS INSTRUMENTS INC LFBGA, BGA288,19X19,32 not_compliant 5A991.B.2 8542.31.00.01 2020-05-22
TMS320C6204ZHK200
Texas Instruments
$13.9469 Yes Yes Obsolete 32 65536 32 22 200 MHz 2 YES 1.5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT YES MULTIPLE YES 4 4 8 8 MROM 290 mA 1.57 V 1.43 V OTHER S-PBGA-B288 Not Qualified e1 3 90 °C 260 30 288 PLASTIC/EPOXY LFBGA BGA288,19X19,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 16 mm 16 mm TEXAS INSTRUMENTS INC LFBGA, BGA288,19X19,32 compliant 3A991.A.2 8542.31.00.01 1998-08-01 BGA 288
TMS320C6205DZHK200
Texas Instruments
$14.4274 Yes Yes Obsolete 32 16384 32 32 200 MHz 2 YES 1.5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT YES MULTIPLE YES 4 4 8 8 1.57 V 1.43 V OTHER S-PBGA-B288 Not Qualified e1 3 90 °C 260 30 288 PLASTIC/EPOXY LFBGA BGA288,19X19,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 16 mm 16 mm TEXAS INSTRUMENTS INC MICRO BGA-288 compliant 3A991.A.2 8542.31.00.01 BGA 288 Texas Instruments
TMS32C6205DZWTA200
Texas Instruments
$14.5035 Yes Yes Obsolete 32 65536 32 32 200 MHz 2 YES 1.5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT YES MULTIPLE YES 4 4 8 8 FLASH 290 mA 1.57 V 1.43 V INDUSTRIAL S-PBGA-B288 e1 3 105 °C -40 °C 260 30 288 PLASTIC/EPOXY LFBGA BGA288,19X19,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 16 mm 16 mm TEXAS INSTRUMENTS INC LFBGA, BGA288,19X19,32 compliant 3A991.A.2 8542.31.00.01 2020-05-22 Texas Instruments