Filter Your Search
1 - 2 of 2 results
|
TMS320C6202GJL-200
Texas Instruments
|
Check for Price | No | No | Not Recommended | 32 | 22 | 200 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | OTHER | S-PBGA-B352 | Not Qualified | e0 | 4 | 90 °C | 220 | NOT SPECIFIED | 352 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 3.8 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | 27 X 27 MM, PLASTIC, BGA-352 | 352 | compliant | |||||||||||||||
|
TMS320C6202GJL200
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 32768 | 32 | 22 | 200 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | MROM | 1.89 V | 1.71 V | OTHER | S-PBGA-B352 | Not Qualified | e0 | 4 | 90 °C | 220 | 20 | 352 | PLASTIC/EPOXY | HBGA | BGA352,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN LEAD | BALL | 1 mm | BOTTOM | 3.8 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA-352 | 352 | not_compliant | 3A991.A.2 | 8542.31.00.01 | 1998-08-01 |