Filter Your Search
1 - 1 of 1 results
|
TMS320C50PQ57
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 10272 | 16 | 16 | 57.14 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 9K WORDS DATA/PROG RAM | YES | YES | FIXED POINT | MULTIPLE | YES | 112 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | e4 | 4 | 70 °C | 260 | 30 | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | QFP-132 | 132 | unknown | 3A991.A.2 | 8542.31.00.01 |