Filter Your Search
1 - 1 of 1 results
|
TMS320C25FNA50
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 544 | 16 | 16 | 50 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 1 | 16 | 16 | MROM | 185 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC68,1.0SQ | unknown | 3A991.A.2 | 8542.31.00.01 |