Filter Your Search
1 - 10 of 21 results
|
TMS320C240PQA
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16384 | 1088 | TMS320 | 16 | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
TMS320C240PQQ
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16384 | 1088 | TMS320 | 16 | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
TMS320C242PGA
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 | 544 | 5 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | QFP, QFP64,.7X.95,40 | 64 | not_compliant | 8542.31.00.01 | ||||||||||||||||
|
TMS320C240PQL
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16384 | 1088 | 544 | TMS320 | 16 | 16 | 20 MHz | 3 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 10 | 2 | 16 | 16 | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | BQFP, SPQFP132,1.1SQ | not_compliant | 8542.31.00.01 | ||||||||||
|
TMS320C241FNQ
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 544 | 20 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
TMS320C241FNS
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 544 | YES | 5 V | CMOS | FIXED POINT | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
TMS320C240PQ
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | QFP | BQFP, | 132 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
TMS320C241PGA
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 544 | 20 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP, QFP64,.7X.95,40 | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
TMS320C242PGL
Texas Instruments
|
Check for Price | Obsolete | 16 | 20 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | QFP, | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
TMS320C240PQR
Texas Instruments
|
Check for Price | Obsolete | 16 | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | BQFP, | unknown | 3A991.A.2 | 8542.31.00.01 |