Parametric results for: TMS320C2000T under Digital Signal Processors

Filter Your Search

1 - 10 of 32 results

All Filters
|
16641628405264
-
40804050607080
-
Manufacturer Part Number: tms320c20
Select parts from the table below to compare.
Compare
Select Parts Part Number
TMS320C203PZ80
Texas Instruments
TMS320C203PZ57
Texas Instruments
TMS320C203PZA
Texas Instruments
TMS320C204PZL-50
Texas Instruments
TMS320C203PZ40
Texas Instruments
TMS320C209PNL-50
Texas Instruments
TMS320C209PNL-35
Texas Instruments
TMS320C209PN57
Texas Instruments
TMS320C203PZL
Texas Instruments
TMS320C206PZ80
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size RAM (words) External Data Bus Width
Address Bus Width Clock Frequency-Max
Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Barrel Shifter
Boundary Scan
Format
Integrated Cache
Internal Bus Architecture
Low Power Mode
Number of DMA Channels Number of External Interrupts Number of Serial I/Os On Chip Data RAM Width
On Chip Program ROM Width
ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Date Of Intro
Samacsys Manufacturer
Yes Yes Active 16 544 16 16 80 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 2 16 76 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G100 Not Qualified e4 1 70 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP QFP-100 100 compliant 3A991.A.2 8542.31.00.01 1995-06-01 Texas Instruments
Yes Yes Active 16 544 16 16 57.14 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 2 16 76 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G100 Not Qualified e4 1 70 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP QFP-100 100 compliant 3A991.A.2 8542.31.00.01 1995-06-01
Yes Yes Active 16 544 16 16 40.96 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 1 16 5.5 V 4.5 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 1 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP QFP-100 100 compliant 3A991.A.2 8542.31.00.01 1995-11-01 Texas Instruments
Obsolete 544 16 16 40 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 1 16 16 MROM COMMERCIAL S-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, 100 unknown 3A991.A.2 8542.31.00.01
Obsolete 16 544 16 16 40.96 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 2 16 76 mA 5.5 V 4.5 V OTHER S-PQFP-G100 Not Qualified 85 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC LFQFP, QFP100,.63SQ,20 unknown 3A991.A.2 8542.31.00.01
Obsolete 544 16 16 40 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 16 16 MROM COMMERCIAL S-PQFP-G80 Not Qualified 70 °C 80 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm TEXAS INSTRUMENTS INC QFP LFQFP, 80 unknown 3A991.A.2 8542.31.00.01
Obsolete 544 16 16 57.14 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 16 16 MROM COMMERCIAL S-PQFP-G80 Not Qualified 70 °C 80 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm TEXAS INSTRUMENTS INC QFP LFQFP, 80 unknown 3A991.A.2 8542.31.00.01
Yes Obsolete 16 544 16 16 57.14 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 16 16 MROM 76 mA 5.5 V 4.5 V OTHER S-PQFP-G80 Not Qualified e4 1 85 °C 260 30 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm TEXAS INSTRUMENTS INC QFP QFP-80 80 compliant 3A991.A.2 8542.31.00.01
Obsolete 16 16 16 80 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES NO FIXED POINT MULTIPLE YES 5.5 V 4.5 V COMMERCIAL S-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, 100 unknown 3A991.A.2 8542.31.00.01
Yes Yes Active 16 4640 16 16 80 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT NO MULTIPLE YES 1 4 16 16 MROM 5.5 V 4.5 V COMMERCIAL S-PQFP-G100 Not Qualified e4 1 70 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LQFP-100 100 compliant 3A991.A.2 8542.31.00.01 1998-06-01 Texas Instruments
Compare
TMS320C203PZ80
Texas Instruments
$9.3438 Yes Yes Active 16 544 16 16 80 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 2 16 76 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G100 Not Qualified e4 1 70 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP QFP-100 100 compliant 3A991.A.2 8542.31.00.01 1995-06-01 Texas Instruments
TMS320C203PZ57
Texas Instruments
$11.6893 Yes Yes Active 16 544 16 16 57.14 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 2 16 76 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G100 Not Qualified e4 1 70 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP QFP-100 100 compliant 3A991.A.2 8542.31.00.01 1995-06-01
TMS320C203PZA
Texas Instruments
$12.2446 Yes Yes Active 16 544 16 16 40.96 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 1 16 5.5 V 4.5 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 1 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP QFP-100 100 compliant 3A991.A.2 8542.31.00.01 1995-11-01 Texas Instruments
TMS320C204PZL-50
Texas Instruments
Check for Price Obsolete 544 16 16 40 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 1 16 16 MROM COMMERCIAL S-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, 100 unknown 3A991.A.2 8542.31.00.01
TMS320C203PZ40
Texas Instruments
Check for Price Obsolete 16 544 16 16 40.96 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 2 16 76 mA 5.5 V 4.5 V OTHER S-PQFP-G100 Not Qualified 85 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC LFQFP, QFP100,.63SQ,20 unknown 3A991.A.2 8542.31.00.01
TMS320C209PNL-50
Texas Instruments
Check for Price Obsolete 544 16 16 40 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 16 16 MROM COMMERCIAL S-PQFP-G80 Not Qualified 70 °C 80 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm TEXAS INSTRUMENTS INC QFP LFQFP, 80 unknown 3A991.A.2 8542.31.00.01
TMS320C209PNL-35
Texas Instruments
Check for Price Obsolete 544 16 16 57.14 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 16 16 MROM COMMERCIAL S-PQFP-G80 Not Qualified 70 °C 80 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm TEXAS INSTRUMENTS INC QFP LFQFP, 80 unknown 3A991.A.2 8542.31.00.01
TMS320C209PN57
Texas Instruments
Check for Price Yes Obsolete 16 544 16 16 57.14 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 16 16 MROM 76 mA 5.5 V 4.5 V OTHER S-PQFP-G80 Not Qualified e4 1 85 °C 260 30 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm TEXAS INSTRUMENTS INC QFP QFP-80 80 compliant 3A991.A.2 8542.31.00.01
TMS320C203PZL
Texas Instruments
Check for Price Obsolete 16 16 16 80 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES NO FIXED POINT MULTIPLE YES 5.5 V 4.5 V COMMERCIAL S-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, 100 unknown 3A991.A.2 8542.31.00.01
TMS320C206PZ80
Texas Instruments
Check for Price Yes Yes Active 16 4640 16 16 80 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT NO MULTIPLE YES 1 4 16 16 MROM 5.5 V 4.5 V COMMERCIAL S-PQFP-G100 Not Qualified e4 1 70 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LQFP-100 100 compliant 3A991.A.2 8542.31.00.01 1998-06-01 Texas Instruments