Filter Your Search
1 - 10 of 44 results
|
TMS320C15NL25
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 | 256 | 16 | 12 | 35.1 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ROM PROTECT | YES | NO | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.5 V | COMMERCIAL | S-PQCC-J40 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | QCCJ | DIP40,.6 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 2.54 mm | QUAD | 5.08 mm | 15.24 mm | 52.455 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, DIP40,.6 | 40 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
TMS320C17NA
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 256 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | FIXED POINT | 65 mA | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
TMS320C15-25JDL
Texas Instruments
|
Check for Price | Obsolete | 256 | 16 | 12 | 25.6 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ROM PROTECT | YES | NO | FIXED POINT | NO | MULTIPLE | NO | 1 | 16 | 16 | MROM | 65 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
TMS320C10N
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 144 | 16 | 16 | 20.5 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | NO | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.455 mm | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 | |||||||||||||||||
|
TMS320C17FNL
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 | 256 | 16 | 12 | 35.1 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | COPROCESSOR INTERFACE | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 2 | 16 | 16 | MROM | 65 mA | 5.25 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | TEXAS INSTRUMENTS INC | LPCC | QCCJ, LDCC44,.7SQ | 44 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
TMS320C10-14FNL
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 144 | 16 | 12 | 14.4 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 5 MIPS | YES | NO | FIXED POINT | NO | MULTIPLE | NO | 1 | 16 | 16 | MROM | 65 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | not_compliant | 8542.31.00.01 | |||||||||||
|
TMS320C15JDL
Texas Instruments
|
Check for Price | Obsolete | 256 | 16 | 12 | 20.5 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ROM PROTECT | YES | NO | FIXED POINT | NO | MULTIPLE | NO | 1 | 16 | 16 | MROM | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
TMS320C10-14NL
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 144 | 16 | 12 | 14.4 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 5 MIPS | YES | NO | FIXED POINT | NO | MULTIPLE | NO | 1 | 16 | 16 | MROM | 65 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.455 mm | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 | |||||||||||
|
TMS320C10-25FNL
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 144 | 16 | 12 | 25.6 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 5 MIPS | YES | NO | FIXED POINT | NO | MULTIPLE | NO | 1 | 16 | 16 | MROM | 65 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
TMS320C14FNL
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 256 | 16 | 12 | 35.1 MHz | 3 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | CAPTURE/COMPARE UNIT; 6.4 MIPS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 2 | 1 | 16 | 16 | MROM | 90 mA | 5.25 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 3A991.A.2 | 8542.31.00.01 |