Filter Your Search
1 - 7 of 7 results
|
TMS320C17NA
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 256 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | FIXED POINT | 65 mA | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
TMS320C17FNL
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 | 256 | 16 | 12 | 35.1 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | COPROCESSOR INTERFACE | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 2 | 16 | 16 | MROM | 65 mA | 5.25 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | not_compliant | 8542.31.00.01 | LPCC | 44 | 3A991.A.2 | |||
|
TMS320C17JDL
Texas Instruments
|
Check for Price | Obsolete | 256 | 16 | 12 | 20.5 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | COPROCESSOR INTERFACE; ROM PROTECT | YES | NO | FIXED POINT | NO | MULTIPLE | NO | 1 | 2 | 16 | 16 | MROM | 65 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.31.00.01 | ||||||||||||||||
|
TMS320C17NL
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 | 256 | 16 | 12 | 35.1 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | COPROCESSOR INTERFACE | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 2 | 16 | 16 | MROM | 65 mA | 5.25 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.455 mm | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 | DIP | 40 | 3A991.A.2 | |||
|
TMS320C17FNA
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 256 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | FIXED POINT | 65 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
TMS320C17FNL-25
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 256 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | FIXED POINT | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
TMS320C17NL-25
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 256 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | FIXED POINT | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 |