Filter Your Search
1 - 2 of 2 results
|
TMS3.22X9V
Vishay Aztronic
|
Check for Price | Active | 400 V | 9 V | 178 mA | 9 V | 178 mA | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 3.2 VA | UL | 70 °C | -20 °C | THROUGH HOLE MOUNTED | BOX | NO | 28.1 mm | 40.2 mm | 34.5 mm | VISHAY AZTRONIC | unknown | EAR99 | 8504.31.40.35 | ||
|
TMS3.22X24V
Vishay Aztronic
|
Check for Price | Active | 400 V | 24 V | 67 mA | 24 V | 67 mA | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 3.2 VA | UL | 70 °C | -20 °C | THROUGH HOLE MOUNTED | BOX | NO | 28.1 mm | 40.2 mm | 34.5 mm | VISHAY AZTRONIC | unknown | EAR99 | 8504.31.40.35 |