Filter Your Search
1 - 1 of 1 results
|
TMS29VF040-70C5DDL
Texas Instruments
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 3 V | 70 ns | FLASH | 100000 PROGRAM/ERASE CYCLES | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 100 µA | 60 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.415 mm | 8 mm | TEXAS INSTRUMENTS INC | TSOP1, TSSOP32,.8,20 | not_compliant | EAR99 | 8542.32.00.51 |