Filter Your Search
1 - 1 of 1 results
![]() |
TMS29F258-30JQ4
Texas Instruments
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 64 | 32KX8 | 5 V | 300 ns | FLASH | NO | YES | 1 | 512 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 3 mA | 15 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-GDIP-T28 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.907 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP | WDIP, DIP28,.6 | 28 | not_compliant | EAR99 | 8542.32.00.51 |