Filter Your Search
1 - 2 of 2 results
![]() |
TMS28F800AZB80CDCDQ
Texas Instruments
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,96K,128K | 1MX8 | 5 V | 5 V | 80 ns | FLASH | 100000 PROGRAM/ERASE CYCLES; CONFG AS 512K X 16; BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 8 µA | 60 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | TEXAS INSTRUMENTS INC | TSOP | TSOP1, TSSOP48,.8,20 | 48 | unknown | ||||
![]() |
TMS28F800AZB-80CDCDQ
Texas Instruments
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,96K,128K | 1MX8 | 5 V | 80 ns | FLASH | 100000 PROGRAM/ERASE CYCLES; USER CONFG AS 512K X 16; BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 8 µA | 60 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | TEXAS INSTRUMENTS INC | TSOP | TSOP1, TSSOP48,.8,20 | 48 | not_compliant | EAR99 | 8542.32.00.51 |