Filter Your Search
1 - 2 of 2 results
|
TMS28F800ASB-80BDBJE
Texas Instruments
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,96K,128K | 1MX8 | 3.3 V | 120 ns | FLASH | 10000 PROGRAM/ERASE CYCLES; USER CONFG AS 512K X 16; BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | NO | 10000 Write/Erase Cycles | 1 | 1,2,1,7 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 8 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.63 mm | 28.2 mm | 13.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP44,.63 | 44 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
TMS28F800ASB80BDBJE
Texas Instruments
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,96K,128K | 1MX8 | 3.3 V | 3.3/5 V | 120 ns | FLASH | 10000 PROGRAM/ERASE CYCLES; CONFG AS 512K X 16; BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | NO | 10000 Write/Erase Cycles | 1 | 1,2,1,7 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 8 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.63 mm | 28.2 mm | 13.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP44,.63 | 44 | unknown |