Filter Your Search
1 - 1 of 1 results
|
TMS28F512A-17C4DUL4
Texas Instruments
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 170 ns | FLASH | YES | NO | 10000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | YES | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1-R | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.415 mm | 8 mm | TEXAS INSTRUMENTS INC | TSOP1-R, TSSOP32,.8,20 | not_compliant | EAR99 | 8542.32.00.51 |