Filter Your Search
1 - 2 of 2 results
|
TMS28F400BZB-80BDBJL
Texas Instruments
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 80 ns | FLASH | CAN BE CONFG AS 256K X 16; BOTTOM BOOT BLOCK | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.625 mm | 28.2 mm | 13.3 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOP-44 | 44 | unknown | ||||||||||||||||||
|
TMS28F400BZB80BDBJL
Texas Instruments
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,96K,128K | 512KX8 | 5 V | 80 ns | FLASH | BOTTOM BOOT BLOCK | 16 | BOTTOM | YES | NO | 10000 Write/Erase Cycles | 1 | 1,2,1,3 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 1.2 µA | 65 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.625 mm | 28.2 mm | 13.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP44,.63 | 44 | not_compliant | EAR99 | 8542.32.00.51 |