Parametric results for: TMS28F210-17C4FNQ under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tms28f21017c4fnq
Select parts from the table below to compare.
Compare
Compare
TMS28F210-17C4FNQ
Texas Instruments
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 170 ns FLASH BULK ERASE YES NO 10000 Write/Erase Cycles 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 100 µA 50 µA 5.5 V 4.5 V CMOS AUTOMOTIVE NO NOR TYPE S-PQCC-J44 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm TEXAS INSTRUMENTS INC LCC QCCJ, LDCC44,.7SQ 44 not_compliant EAR99 8542.32.00.51
TMS28F210-17C4FNQ4
Texas Instruments
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 170 ns FLASH BULK ERASE YES NO 10000 Write/Erase Cycles 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 100 µA 50 µA 5.5 V 4.5 V MOS AUTOMOTIVE NO NOR TYPE S-PQCC-J44 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm TEXAS INSTRUMENTS INC QCCJ, LDCC44,.7SQ not_compliant EAR99 8542.32.00.51