Filter Your Search
1 - 2 of 2 results
![]() |
TMS28F210-10C4DBWE
Texas Instruments
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | FLASH | YES | NO | 10000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | TEXAS INSTRUMENTS INC | TSOP | TSOP1, TSSOP40,.56,20 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
TMS28F210-10C4DBWE4
Texas Instruments
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | FLASH | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | MOS | INDUSTRIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | TEXAS INSTRUMENTS INC | TSOP1, | unknown | EAR99 | 8542.32.00.51 |