Parametric results for: TMS28F200AZB70BDBJE under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tms28f200azb70bdbje
Select parts from the table below to compare.
Compare
Compare
TMS28F200AZB70BDBJE
Texas Instruments
Check for Price No Obsolete 2.0972 Mbit 8 16K,8K,96K,128K 256KX8 5 V 70 ns FLASH CAN BE CONFG AS 128K X 16; BOTTOM BOOT BLOCK 8 BOTTOM YES NO 10000 Write/Erase Cycles 1 1,2,1,1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 8 µA 65 µA 5.5 V 4.5 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G44 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.63 mm 28.2 mm 13.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP44,.63 44 not_compliant EAR99 8542.32.00.51