Parametric results for: TMS28F010B-10C4FMQ under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tms28f010b10c4fmq
Select parts from the table below to compare.
Compare
Compare
TMS28F010B-10C4FMQ
Texas Instruments
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 100 ns FLASH YES NO 10000 Write/Erase Cycles 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 100 µA 30 µA 5.5 V 4.5 V CMOS AUTOMOTIVE NO NOR TYPE R-PQCC-J32 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm TEXAS INSTRUMENTS INC QFJ QCCJ, LDCC32,.5X.6 32 not_compliant EAR99 8542.32.00.51
TMS28F010B-10C4FMQ4
Texas Instruments
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 100 ns FLASH YES NO 10000 Write/Erase Cycles 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 100 µA 30 µA 5.5 V 4.5 V CMOS AUTOMOTIVE NO NOR TYPE R-PQCC-J32 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm TEXAS INSTRUMENTS INC QCCJ, LDCC32,.5X.6 not_compliant EAR99 8542.32.00.51