Filter Your Search
1 - 10 of 24 results
|
TMS28F004AEB80CDCDL
Texas Instruments
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,96K,128K | 512KX8 | 3 V | 150 ns | FLASH | USER-SELECTABLE 5V OR 12 V VPP; BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 8 µA | 65 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | TEXAS INSTRUMENTS INC | TSOP | TSOP1, TSSOP40,.8,20 | 40 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
TMS28F004AEB60CDBJL
Texas Instruments
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 60 ns | FLASH | USER-SELECTABLE 5V OR 12 V VPP | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 2.7 V | MOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.63 mm | 28.2 mm | 13.3 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
TMS28F004AEB80CDBJL
Texas Instruments
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 80 ns | FLASH | USER-SELECTABLE 5V OR 12 V VPP | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 2.7 V | MOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.63 mm | 28.2 mm | 13.3 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
TMS28F004AEB70BDCDL
Texas Instruments
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,96K,128K | 512KX8 | 3 V | 130 ns | FLASH | USER-SELECTABLE 5V OR 12 V VPP; BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 10000 Write/Erase Cycles | 1 | 1,2,1,3 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 8 µA | 65 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | TEXAS INSTRUMENTS INC | TSOP | TSOP1, TSSOP40,.8,20 | 40 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
TMS28F004AEB70CDBJL
Texas Instruments
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | USER-SELECTABLE 5V OR 12 V VPP | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 2.7 V | MOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.63 mm | 28.2 mm | 13.3 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
TMS28F004AEB70CDCDL
Texas Instruments
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,96K,128K | 512KX8 | 3 V | 130 ns | FLASH | USER-SELECTABLE 5V OR 12 V VPP; BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 8 µA | 65 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | TEXAS INSTRUMENTS INC | TSOP | TSOP1, TSSOP40,.8,20 | 40 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
TMS28F004AEB80CDCDE
Texas Instruments
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,96K,128K | 512KX8 | 3 V | 150 ns | FLASH | USER-SELECTABLE 5V OR 12 V VPP; BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 8 µA | 65 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | TEXAS INSTRUMENTS INC | TSOP | TSOP1, TSSOP40,.8,20 | 40 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
TMS28F004AEB60CDBJE
Texas Instruments
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 60 ns | FLASH | USER-SELECTABLE 5V OR 12 V VPP | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 2.7 V | MOS | INDUSTRIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.63 mm | 28.2 mm | 13.3 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
TMS28F004AEB70BDBJE
Texas Instruments
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | USER-SELECTABLE 5V OR 12 V VPP | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 2.7 V | MOS | INDUSTRIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.63 mm | 28.2 mm | 13.3 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
TMS28F004AEB60CDCDE
Texas Instruments
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,96K,128K | 512KX8 | 3 V | 110 ns | FLASH | USER-SELECTABLE 5V OR 12 V VPP; BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 8 µA | 65 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | TEXAS INSTRUMENTS INC | TSOP | TSOP1, TSSOP40,.8,20 | 40 | not_compliant | EAR99 | 8542.32.00.51 |