Filter Your Search
1 - 3 of 3 results
|
TMS27C512JL
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 250 nA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-GDIP-T28 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.907 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.61 | |||||||||||||
|
TMS27C512JL
Texas Instruments
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 250 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.907 mm | 15.24 mm | TEXAS INSTRUMENTS INC | WDIP, DIP28,.6 | not_compliant | EAR99 | 8542.32.00.61 | DIP | 28 | ||
|
TMS27C512JL4
Texas Instruments
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 250 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.907 mm | 15.24 mm | TEXAS INSTRUMENTS INC | WDIP, DIP28,.6 | not_compliant | EAR99 | 8542.32.00.61 | DIP | 28 |