Parametric results for: TMS-145-51-G-S under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: tms14551gs
Select parts from the table below to compare.
Compare
Compare
MTMS-145-51-G-S-100
Samtec Inc
$5.4926 Yes Yes Active 45 1 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
TMS-145-51-G-S
Samtec Inc
Check for Price Yes Yes Active 45 1 1.27 mm 1 5 A MALE BOARD POLYAMIDE GOLD (10) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO NO UL -55 °C 125 °C RECEPTACLE GOLD FLASH OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.196 inch 0.12 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
HTMS-145-51-G-S
Samtec Inc
Check for Price Yes Yes Active 45 1 1.27 mm 1 1 A MALE BOARD POLYAMIDE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 600VAC V NO 5 GΩ NO NO e4 NO -65 °C 105 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.098 inch 0.1 inch 2.25 inch 0.12 inch SAMTEC INC ROHS COMPLIANT compliant