Parametric results for: TMS-130-60-G-D under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 18 results

|
-
Manufacturer Part Number: tms13060gd
Select parts from the table below to compare.
Compare
Compare
MTMS-130-60-G-D-335
Samtec Inc
$8.6560 Yes Active 60 2 1.27 mm 1 A MALE BOARD GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant
MTMS-130-60-G-D-125
Samtec Inc
$8.6560 Yes Active 60 2 1.27 mm 1 A MALE BOARD GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40
MTMS-130-60-G-D-430
Samtec Inc
$8.6560 Yes Active 60 2 1.27 mm 1 A MALE BOARD GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant SAMTEC
MTMS-130-60-G-D-605
Samtec Inc
$8.6560 Yes Yes Active 60 2 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant SAMTEC ROHS COMPLIANT
MTMS-130-60-G-D-000
Samtec Inc
$8.8994 Yes Yes Active 60 2 1.27 mm 1 A MALE BOARD GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40
MTMS-130-60-G-D-580
Samtec Inc
$8.8994 Yes Active 60 2 1.27 mm 1 A MALE BOARD GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40
MTMS-130-60-G-D-555
Samtec Inc
$8.8994 Yes Active 60 2 1.27 mm 1 A MALE BOARD GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant
MTMS-130-60-G-D-100
Samtec Inc
$8.8994 Yes Yes Active 60 2 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant ROHS COMPLIANT
MTMS-130-60-G-D-390
Samtec Inc
$8.8994 Yes Yes Active 60 2 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant ROHS COMPLIANT
MTMS-130-60-G-D-230
Samtec Inc
$8.8994 Yes Yes Active 60 2 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant ROHS COMPLIANT