Parametric results for: TMS-125-52-S-S under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: tms12552ss
Select parts from the table below to compare.
Compare
Compare
MTMS-125-52-S-S-100
Samtec Inc
$4.0463 Yes Yes Active 25 1 1.27 mm 1 A MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
TMS-125-52-S-S
Samtec Inc
$4.4090 Yes Yes Active 25 1 1.27 mm 1 5 A MALE BOARD POLYAMIDE GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.196 inch 0.12 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
MTMS-125-52-S-S-205
Samtec Inc
$4.6191 Yes Yes Active 25 1 1.27 mm 1 1 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO UL -55 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.096 inch 0.1 inch 1.25 inch 0.12 inch SAMTEC INC compliant EAR99 8536.69.40.40
HTMS-125-52-S-S
Samtec Inc
Check for Price Yes Yes Active 25 1 1.27 mm 1 1 A MALE BOARD POLYAMIDE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 600VAC V NO 5 GΩ NO NO e3 NO -65 °C 105 °C RECEPTACLE Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.098 inch 0.1 inch 1.25 inch 0.12 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40