Filter Your Search
1 - 10 of 12 results
|
MTMS-111-58-S-D-000
Samtec Inc
|
$3.9183 | Yes | Yes | Active | 22 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
MTMS-111-58-S-D-100
Samtec Inc
|
$3.9183 | Yes | Yes | Active | 22 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||
|
MTMS-111-58-S-D-230
Samtec Inc
|
$3.9183 | Yes | Yes | Active | 22 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||
|
MTMS-111-58-S-D-005
Samtec Inc
|
$3.9183 | Yes | Yes | Active | 22 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||
|
MTMS-111-58-S-D-485
Samtec Inc
|
$3.9183 | Yes | Yes | Active | 22 | 2 | 1.27 mm | 1 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||
|
MTMS-111-58-S-D-390
Samtec Inc
|
$3.9183 | Yes | Yes | Active | 22 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||
|
TMS-111-58-S-D
Samtec Inc
|
$4.6860 | Yes | Yes | Active | 22 | 2 | 1.27 mm | 2 | 5 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.196 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||
|
HTMS-111-58-S-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 22 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | NO | NO | e3 | NO | -65 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.196 inch | 0.1 inch | 0.55 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||
|
HMTMS-111-58-S-D-485
Samtec Inc
|
Check for Price | Yes | Yes | Active | 22 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||
|
HMTMS-111-58-S-D-230
Samtec Inc
|
Check for Price | Yes | Yes | Active | 22 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT |