Parametric results for: TMS-111-01-G-S under Headers and Edge Type Connectors

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: tms11101gs
Select parts from the table below to compare.
Compare
Compare
MTMS-111-01-G-S-190
Samtec Inc
$1.6996 Yes Active 11 1 1.27 mm 1 A MALE BOARD GOLD OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 319.56 3.7 1182.372 RoHS 2 (2015/863/EU) 2024-01-23 73 YES 7440-02-0 DRC Conflict Free CMRT V6.40
MTMS-111-01-G-S-100
Samtec Inc
$1.6996 Yes Yes Active 11 1 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant 319.56 3.7 1182.372 RoHS 2 (2015/863/EU) 2024-01-23 73 YES 7440-02-0 DRC Conflict Free CMRT V6.40 e
HTMS-111-01-G-S
Samtec Inc
$1.7595 Yes Yes Active 11 1 1.27 mm 1 1 A MALE BOARD POLYAMIDE GOLD (10) OVER NICKEL STRAIGHT BOARD CONNECTOR 600VAC V NO 5 GΩ NO NO e4 NO -65 °C 105 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.098 inch 0.1 inch 0.55 inch 0.12 inch SAMTEC INC ROHS COMPLIANT compliant 316.74 3.7 1171.938 RoHS 2 (2015/863/EU) 2024-06-27 72 YES 7440-02-0 DRC Conflict Free CMRT V6.40 e SAMTEC 2020-04-24 04:44:01 Other: -65C to +105C
TMS-111-01-G-S
Samtec Inc
$1.7595 Yes Yes Active 11 1 1.27 mm 1 5 A MALE BOARD POLYAMIDE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL -55 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.196 inch 0.12 inch SAMTEC INC ROHS COMPLIANT compliant 3.7 RoHS 2 (2015/863/EU) 2024-01-23 72 DRC Conflict Free CMRT V6.40 e SAMTEC 2023-03-07 16:10:32 Military: -55C to +125C 11 Position, Single-Row .050" x .100" Micro Terminal Strip [object Object],[object Object]
HTMS-111-01-G-S-RA
Samtec Inc
$1.8986 Yes Yes Active 11 1 1.27 mm 1 1 A MALE BOARD POLYAMIDE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 600VAC V NO 5 GΩ NO NO e4 NO -65 °C 105 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.098 inch 0.17 inch 0.55 inch 0.14 inch SAMTEC INC ROHS COMPLIANT compliant 316.74 3.7 1171.938 RoHS 2 (2015/863/EU) 2024-06-27 72 YES 7440-02-0 DRC Conflict Free CMRT V6.40 e SAMTEC 2020-04-19 19:37:25 Other: -65C to +105C
TMS-111-01-G-S-RA
Samtec Inc
$1.8986 Yes Yes Active 11 1 1.27 mm 1 5 A MALE BOARD POLYAMIDE GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO UL -55 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.196 inch 0.14 inch SAMTEC INC ROHS COMPLIANT compliant 382.86 3.7 1416.582 RoHS 2 (2015/863/EU) 2024-01-23 77 YES 7440-02-0 DRC Conflict Free CMRT V6.40 e Military: -55C to +125C
MTMS-111-01-G-S-230
Samtec Inc
$2.1058 Yes Yes Active 11 1 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant 319.56 3.7 1182.372 RoHS 2 (2015/863/EU) 2024-01-23 73 YES 7440-02-0 DRC Conflict Free CMRT V6.40 e
HMTMS-111-01-G-S-230
Samtec Inc
$2.1815 Yes Yes Active 11 1 1.27 mm 1 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO GOLD PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant 3.7 RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.40 e [object Object]