Filter Your Search
1 - 6 of 6 results
|
MTMS-109-55-G-D-390
Samtec Inc
|
$2.8547 | Yes | Yes | Active | 18 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||
|
MTMS-109-55-G-D-100
Samtec Inc
|
$2.8547 | Yes | Yes | Active | 18 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||
|
MTMS-109-55-G-D-230
Samtec Inc
|
$2.8547 | Yes | Yes | Active | 18 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||
|
TMS-109-55-G-D
Samtec Inc
|
$3.1087 | Yes | Yes | Active | 18 | 2 | 1.27 mm | 2 | 5 A | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.196 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||
|
HTMS-109-55-G-D-SM
Samtec Inc
|
Check for Price | Yes | Yes | Active | 18 | 2 | 1.27 mm | 5 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PLUG | GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||
|
HTMS-109-55-G-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 18 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | NO | NO | e4 | NO | -65 °C | 105 °C | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.196 inch | 0.1 inch | 0.45 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant |