Filter Your Search
1 - 4 of 4 results
|
TMS-103-53-L-S
Samtec Inc
|
$0.4724 | Yes | Yes | Active | 3 | 1 | 1.27 mm | 1 | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.196 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||
|
HTMS-103-53-L-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 3 | 1 | 1.27 mm | 5 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||
|
MTMS-103-53-L-S-274
Samtec Inc
|
Check for Price | Active | 3 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | UL | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.096 inch | 0.1 inch | 0.15 inch | 0.12 inch | SAMTEC INC | unknown | ||||||||||||||
|
MTMS-103-53-L-S-200-002
Samtec Inc
|
Check for Price | Yes | Active | 2 | 1 | 1.27 mm | 1 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | NO | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant |