Parametric results for: TMS-101-58-SM-S under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: tms10158s
Select parts from the table below to compare.
Compare
Compare
MTMS-101-58-S-S-230
Samtec Inc
$0.2276 Yes Yes Active 1 1 1 A MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
MTMS-101-58-S-S-390
Samtec Inc
$0.2276 Yes Yes Active 1 1 1 A MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
MTMS-101-58-S-S-100
Samtec Inc
$0.2276 Yes Yes Active 1 1 1 A MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
TMS-101-58-S-S
Samtec Inc
$0.2331 Yes Yes Active 1 1 1 5 A MALE BOARD POLYAMIDE GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.196 inch 0.12 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
TMS-101-58-S-D
Samtec Inc
$0.3699 Yes Yes Active 2 2 2 5 A MALE BOARD POLYAMIDE GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.196 inch 0.12 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
MTMS-101-58-S-D-230
Samtec Inc
$0.3904 Yes Yes Active 2 2 1 A MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
MTMS-101-58-S-D-390
Samtec Inc
$0.3904 Yes Yes Active 2 2 1 A MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
MTMS-101-58-S-D-100
Samtec Inc
$0.3904 Yes Yes Active 2 2 1 A MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant
HTMS-101-58-S-D
Samtec Inc
Check for Price Yes Yes Active 2 2 2 1 A MALE BOARD POLYAMIDE GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR 600VAC V NO 5 GΩ NO NO e3 NO -65 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.196 inch 0.1 inch 0.05 inch 0.12 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
HTMS-101-58-S-S
Samtec Inc
Check for Price Yes Yes Active 1 1 1 1 A MALE BOARD POLYAMIDE GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR 600VAC V NO 5 GΩ NO NO e3 NO -65 °C 105 °C RECEPTACLE Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.098 inch 0.1 inch 0.05 inch 0.12 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40