Filter Your Search
1 - 1 of 1 results
|
TMR4-1223
Traco Power
|
Check for Price | Yes | Active | 15 V | 18 V | 9 V | 133 mA | 2 | NO | Additional -15V Output also available | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 4 W | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | Matte Tin (Sn) | THROUGH-HOLE | 9.3 mm | 21.8 mm | 11.2 mm | unknown |