Parametric results for: TMR3-2410WIE under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tmr32410wie
Select parts from the table below to compare.
Compare
Compare
TMR3-2410WIE
Traco Power
Check for Price Yes Active 24 V 3.3 V 36 V 9 V 3.267 V 3.333 V 700 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 75 % 1 % 1 HYBRID 3 W R-PSMA-T7 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 9.3 mm 21.8 mm 11.7 mm TRACO ELECTRONIC AG , compliant EAR99