Filter Your Search
1 - 1 of 1 results
|
TMR3-1213HI
Traco Power
|
Check for Price | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.85 V | 15.15 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 1 | HYBRID | OTHER | 3 W | R-PSMA-T7 | e3 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.6 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |