Filter Your Search
1 - 3 of 3 results
|
TMPN3120FE3MG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.8 mm | 10.7 mm | 20.6 mm | TOSHIBA CORP | SOIC | 0.525 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-32 | 32 | unknown | ||||||||||||||
|
TMPN3120FE3MG(I)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 0.3125 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | I2C | NRZ | YES | 5 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | e1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN SILVER COPPER | GULL WING | 1.27 mm | DUAL | 2.8 mm | 10.7 mm | 20.6 mm | TOSHIBA CORP | SOIC | SOP, | 32 | unknown | 8542.31.00.01 | Toshiba | |||||||||
|
TMPN3120FE3M
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1024 | 0.3125 MBps | 20 MHz | 11 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG 3838 | NRZ | YES | 5 | 8 | 55 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 10.7 mm | 20.6 mm | TOSHIBA CORP | SOIC | SOP, SOP32,.56 | 32 | unknown | 8542.31.00.01 |