Filter Your Search
1 - 8 of 8 results
|
TMPG06-11A-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 15.6 V | 1 W | 11 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | 11.6 V | 400 W | Not Qualified | O-PALF-W2 | e3 | 1 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE MPG06, 2 PIN | 2 | CASE MPG06 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
TMPG06-11AHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 15.6 V | 1 W | 11 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 11.6 V | 400 W | Not Qualified | O-PALF-W2 | e3 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE MPG06 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
TMPG06-11AHE3_A/C
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 W | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 11.6 V | 400 W | O-PALF-W2 | e3 | AEC-Q101 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | 2016-09-25 | |||||||||||
|
TMPG06-11A
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||||||||||||
|
TMPG06-11A/3
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 15.6 V | 1 W | 11 V | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | 11.6 V | 400 W | O-PALF-W2 | e0 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
TMPG06-11A-4
Vishay Semiconductors
|
Check for Price | No | Obsolete | 15.6 V | 1 W | 11.05 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 11.6 V | 400 W | Not Qualified | O-PALF-W2 | e0 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
TMPG06-11A
General Instrument Corp
|
Check for Price | Obsolete | 15.6 V | 2 µA | 1 W | 11 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 11.6 V | 400 W | Not Qualified | O-PALF-W2 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | ||||||||||||||||
|
TMPG06-11A-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 15.6 V | 1 W | 11 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | 11.6 V | 400 W | Not Qualified | O-PALF-W2 | e3 | 1 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE MPG06 | unknown | EAR99 | 8541.10.00.50 |