Filter Your Search
1 - 1 of 1 results
|
TMP94C251AF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 32 | 20 MHz | 2048 | TLCS-900/H2 | 16 | 24 | 10 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | 108 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | FQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.45 mm | 20 mm | 20 mm | TOSHIBA CORP | QFP | FQFP, QFP144,.87SQ,20 | 144 | unknown | 8542.31.00.01 |