Filter Your Search
1 - 1 of 1 results
|
TMP92CF26AXBG
Toshiba America Electronic Components
|
Check for Price | Yes | Not Recommended | 32 | 80 MHz | 147456 | TLCS-900/H | 10 MHz | 136 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 60 mA | 1.6 V | 1.4 V | COMMERCIAL | S-PBGA-B228 | Not Qualified | e1 | 70 °C | 228 | PLASTIC/EPOXY | LFBGA | BGA228,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | TOSHIBA CORP | BGA | 15 X 15 MM, 0.80 MM PITCH, PLASTIC, FBGA-228 | 228 | unknown | 8542.31.00.01 | Toshiba |