Filter Your Search
1 - 5 of 5 results
|
TMP91P640N-10
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 16384 | 512 | 8 | 20 | 10 MHz | 54 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | NO | OTPROM | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5 mm | 19.05 mm | 57.5 mm | TOSHIBA CORP | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | ||||||||
|
TMP91P640F-10
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 16384 | 512 | 8 | 20 | 10 MHz | 54 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | NO | OTPROM | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, | 64 | unknown | 8542.31.00.01 | ||||||||
|
TMP91P640E-10
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 16384 | 512 | 8 | 20 | 10 MHz | 54 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | NO | UVPROM | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | CERAMIC, GLASS-SEALED | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 6.2 mm | 19.05 mm | 58.93 mm | TOSHIBA CORP | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | ||||||||
|
TMP91P640N
Toshiba America Electronic Components
|
Check for Price | Active | 8 | 12.5 MHz | 16384 | 512 | TLCS-90 | 63 | NO | 5 V | CMOS | NO | YES | YES | YES | UVPROM | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | TOSHIBA CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
TMP91P640F
Toshiba America Electronic Components
|
Check for Price | No | Active | 8 | 12.5 MHz | 16384 | 512 | TLCS-90 | 63 | YES | 5 V | CMOS | NO | YES | YES | YES | UVPROM | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | TOSHIBA CORP | QFP, QFP64,.7X.95,40 | unknown | 8542.31.00.01 |