Filter Your Search
1 - 2 of 2 results
|
TMP91CW18AFG
Toshiba America Electronic Components
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 24 | 25 MHz | 62 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | MROM | 5.5 V | 4.5 V | OTHER | R-PQFP-G80 | Not Qualified | 70 °C | -30 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||
|
TMP91CW18AF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 16 | 25 MHz | 131072 | 4096 | TLCS-900 | 16 | 24 | 25 MHz | 62 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 8 | YES | MROM | 35 mA | 5.5 V | 5 V | OTHER | R-PQFP-G80 | Not Qualified | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 |