Filter Your Search
1 - 1 of 1 results
|
TMP89FH46LDUG
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 8 | 4.2 MHz | 16384 | 2048 | TLCS-870/C | 42 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 8 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TOSHIBA CORP | QFP | 7 X 7 MM, 0.50 MM PITCH, LEAD FREE, LQFP-48 | 48 | unknown | 8542.31.00.01 | Toshiba |